onsemiLM317MABTGLinear Regulators

Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube

Keep the energy stable for every system by using this standard LM317MABTG linear regulator by ON Semiconductor. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5%Vo and line regulation of 0.07%/V. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.3218
    1. 50+$0.3218
    2. 100+$0.3186
    3. 250+$0.3154
    4. 500+$0.3122
    5. 1000+$0.3091
    6. 2500+$0.3060
    7. 3000+$0.3030
    8. 5000+$0.2999
    9. 10000+$0.2969

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.