onsemiLM317MABDTRKGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 37 | |
| 0.25(Typ) | |
| 3.1 | |
| 40 | |
| 1.275 | |
| 0.07%/V | |
| 1.5%Vo | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard LM317MABDTRKG linear regulator from ON Semiconductor. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Using a load regulation of 1.5%Vo and line regulation of 0.07%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

