onsemiLM317LZRAGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.02(Typ) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 0.5%/Vo | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this LDO LM317LZRAG linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.02(Typ) A. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Users like the load regulation of 0.5% and line regulation of 0.07%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

