onsemiLM317LZGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.02(Typ) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 0.5%/Vo | |
| 160°C/W | |
| 83°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 7.87(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components not turning off and on due to lack of voltage with this LDO LM317LZG linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.02(Typ) A. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.07%/V your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

