| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 32 | |
| 0.1 | |
| 3.75 | |
| 35 | |
| 2.5@100mA | |
| 1.3 | |
| 0.02%V | |
| 0.5%(Typ) | |
| 149.4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO LM317LIPWR linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage of at least 3.7 V while not exceeding 38 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.02%V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 2.5@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

