Top Purchased
onsemiLM317LDR2GLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.1(Min) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5%/Vo | |
| 180°C/W | |
| 45°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LM317LDR2G linear regulator from ON Semiconductor. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1(Min) A. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Users like the load regulation of 0.5% and line regulation of 0.04%/V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

