| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±4 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.25 to 37 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 4.25 |
| Maximum Input Voltage (V) | 40 |
| Reference Voltage (V) | 1.3 |
| Line Regulation | 0.02%/V |
| Load Regulation | 0.3% |
| Junction to Ambient | 186°C/W |
| Junction to Case | 21°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |