STMicroelectronicsLM317D2T-TR Adjustable Voltage RegulatorLinear Regulators
The LM317D2T-TR are variable voltage regulators with a wide operating voltage range of 1.2 V to 37 V and output current capacity up to 1.5 A
The LM317D2T-TR is an industry workhorse voltage regulator that provides an output voltage depending on a resistor divider network connected between the output and the adjust pin. The LM317’s wide output range of 1.2V to 37V and the high current output of up to 1.5A make the LM317D2T-TR highly appropriate for many power applications including power supplies. The 0.1% line and load regulation combined with the multiple inbuilt protection circuits make the LM317D2T-TR a reliable regulator and the wide temperature operating range of 0°C to 125°C allows the LM317D2T-TR to operate in multiple environment types.
Drawings / Package
Key Features
- Wide output voltage range of 1.2 V to 37 V
- Output current up to 1.5 A
- 0.1% load and line regulation
- Multiple internal protection methods
- Thermal overload
- Output short circuit
- Safe operating area
General Applications
- Variable power regulation in power supplies
- Fixed power regulation with use of fixed components
- Eliminate multiple stocking of fixed regulators in inventory
- Compatible with other generic and older LM317 containing hardware
Evaluation Board
No evaluation board is available for the LM317 but the datasheet contains several useful circuits.

LM317D2T-TR Adjustable Voltage Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 1.5(Min) | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| 62.5°C/W | |
| 3°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5 |
| Package Width | 9.15 |
| Package Length | 10.2 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

