EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Standard |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 1.2 to 37 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 4.25 |
Maximum Input Voltage (V) | 40 |
Reference Voltage (V) | 1.262 |
Line Regulation | 0.01%/V |
Load Regulation | 0.5% |
Junction to Ambient | 23.3°C/W |
Junction to Case | 16.2°C/W |
Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 4.7(Max) |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |
Lead Shape | Through Hole |