| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Demonstration Board | |
| DC to DC Controller | |
| 1 | |
| 3.3(Typ) | |
| 10000 | |
| 6VDC to 24VDC | |
| 500 | |
| LM3152 |
Manage power by messing around with this LM3152-3.3DEMO power management development kit manufactured by Texas Instruments. This part has single output. Its output produces a current of 10000 mA. Its switching regulator has a frequency of 500 KHz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

