| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 0.165 | |
| 0.05 to 0.5 | |
| 115 | |
| Open Collector | |
| ±15|30 | |
| 7.5@±15V | |
| 3.5 | |
| 30 | |
| ±15 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@±15V | |
| 7.5@15V | |
| 7.5@15V/-5@-15V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this LM311DR comparator circuit from Texas Instruments. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

