| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 1 | |
| No | |
| 0.028 | |
| 0.0003 to 0.05 | |
| Open Collector | |
| ±12 | |
| 5@±12V | |
| ±12 | |
| 92.04 | |
| 90 to 110 | |
| 40@±12V | |
| 10@12V/-3.6@-12V@0C to 70C | |
| 600 | |
| Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

