| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| 7.5@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.05@±15V | |
| 0.00007@±15V | |
| 0.25@±15V | |
| 3@±15V | |
| Dual | |
| 500 | |
| 10 | |
| 15 | |
| 104.08 | |
| 0.1 | |
| 70 | |
| 70 to 71 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.35 mm |
| Package Length | 9.59 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

