| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Negative |
| Output Type | Adjustable |
| Output Voltage (V) | -3 to -24 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | -26 |
| Maximum Input Voltage (V) | 0.3 |
| Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.8@1A |
| Reference Voltage (V) | -1.186 |
| Line Regulation | 0.04%/V |
| Load Regulation | 0.4% |
| Maximum Quiescent Current (mA) | 5 |
| Junction to Ambient | 56.4°C/W |
| Junction to Case | 40°C/W |
| Special Features | Current Limit|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 5 |
| Lead Shape | Through Hole |