| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Fixed |
| Output Voltage (V) | 10 |
| Maximum Output Current (A) | 1(Min) |
| Minimum Input Voltage (V) | 11.5 |
| Maximum Input Voltage (V) | 26 |
| Maximum Dropout Voltage @ Current (V) | 0.8@1A|0.15@100mA |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current (mA) | 15 |
| Junction to Ambient | 59.3°C/W |
| Junction to Case | 38.9°C/W |
| Special Features | Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| Pin Count | 4 |
| Lead Shape | Gull-wing |