STMicroelectronicsLM2931AZ50RLinear Regulators
LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.1 | |
| 26 | |
| 0.25@10mA|0.6@100mA | |
| 30mV | |
| 50mV | |
| 30 | |
| 200°C/W | |
| 57°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Don't let unpredictable voltage levels ruin your circuit! Use this LDO LM2931AZ50R linear regulator from STMicroelectronics to control your voltage levels! It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.09@10mA|0.25@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages higher than 26 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 50mV and line regulation of 30mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

