onsemiLM2931AT-5.0GLinear Regulators

LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube

This LDO LM2931AT-5.0G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Use this part at voltages lower than 40 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 30mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 1,475 parts

Regional Inventory: 625

    Total$10.80Price for 50

    625 In stock: Ships tomorrow

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 625 parts
      • Price: $0.2160
    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 850 parts
      • Price: $0.7033

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.