10-25% Off
STMicroelectronicsLM2904WHDTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier 30V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 7@5V | |
| 3 | |
| 30 | |
| 0.03@5V | |
| 0.15@5V | |
| 1.2@5V | |
| 20@5V | |
| Single | |
| 0.6@5V | |
| 55@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.1 | |
| No | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier LM2904WHDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device is made with bipolar technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

