STMicroelectronicsLM2904BYSTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±18V/36V Automotive AEC-Q100 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 4@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±18 | |
| 0.03@5V | |
| 0.15@5V | |
| 1.2@5V | |
| 32@36V | |
| Single|Dual | |
| 0.75@36V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
