STMicroelectronicsLM2904BYDTOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 4@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±18 | |
| 0.03@5V | |
| 0.15@5V | |
| 32@36V | |
| Single|Dual | |
| 0.75@36V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

