STMicroelectronicsLM2903YDTLinear Comparators

Comparator Dual ±18V/36V Automotive AEC-Q100 8-Pin SO N T/R

This LM2903YDT comparator circuit from STMicroelectronics compares two input signals and outputs the larger digital or binary signal. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.

742,500 parts: Ships in 2 days

    Total$373.50Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Morocco
      • In Stock: 742,500 parts
      • Price: $0.1494

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.