| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2902MT | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 7@5V | |
| 3 | |
| 26 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 0.05@5V | |
| 0.045@5V | |
| 0.25@5V | |
| 1.2@5V@-40C to 85C | |
| 40@15V | |
| Single|Dual | |
| 0.5 | |
| 40 | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

