ROHM SemiconductorLM2902FVJ-E2Operational Amplifiers - Op Amps
Op Amp Quad GP ±16V/32V 14-Pin TSSOP-BJ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 4.5@5V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±9|±12|±15|±3|±5 | |
| ±16 | |
| 0.05@5V | |
| 0.02@5V | |
| 0.25@5V | |
| 2@5V | |
| 30@5V | |
| Single|Dual | |
| 850 | |
| 0.3@5V | |
| 40@5V | |
| 100 | |
| 65 | |
| 70 | |
| 70 to 71 | |
| 0.8 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-BJ |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

