ROHM SemiconductorLM2902EYFV-CE2Operational Amplifiers - Op Amps
Op Amp Quad Ground Sense Amplifier ±18V/36V 14-Pin SSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ground Sense Amplifier | |
| Ground Sense Amplifier | |
| 4 | |
| 6@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.04@5V | |
| 0.06@5V | |
| 30@5V | |
| Single|Dual | |
| 0.2@15V | |
| 100 | |
| 70 | |
| 60 | |
| 60 to 65 | |
| 0.5 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

