onsemiLM2902EDR2GOperational Amplifiers - Op Amps
Op Amp Quad GP ±16V/32V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 7@30V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±9|±12|±15|±3|±5 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.05@5V | |
| 0.09@5V | |
| 0.25@5V | |
| 8@±15V | |
| 1.2@5V@-40C to 105C | |
| 40@15V | |
| Single|Dual | |
| 100 | |
| 50 | |
| 50 | |
| 50 to 60 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

