onsemiLM2901VDTBR2GLinear Comparators

Comparator Quad ±18V/36V 14-Pin TSSOP W T/R

Your electronic circuit will perform better with the addition of this LM2901VDTBR2G comparator circuit from ON Semiconductor. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

Total In Stock: 118,500 parts

Regional Inventory: 6,000

    Total$0.18Price for 1

    6,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.1772
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,500 parts
      • Price: $0.1772
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,500 parts
      • Price: $0.1165
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 112,500 parts
      • Price: $0.1199

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.