onsemiLM2901DTBR2GLinear Comparators

Comparator Quad ±18V/36V 14-Pin TSSOP W T/R

This LM2901DTBR2G comparator circuit from ON Semiconductor is a type of specialized high-gain differential amplifier. It has an open collector output. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

8,418 parts: Ships in 2 days

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.3599
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,418 parts
      • Price: $0.3599
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 5,000 parts
      • Price: $0.1505

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.