onsemiLM285D-2.5R2GVoltage References

V-Ref Fixed 2.5V 20mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this LM285D-2.5R2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 1.5%. With an output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 10mV is needed for a programmable DC power supply. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 80ppm/°C(Typ).

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.242
    1. 2500+$0.242

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.