| RoHS Not Applicable | |
| EAR99 | |
| Active-Unconfirmed | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ)|1.8(Typ)|3.3(Typ) | |
| 3000 | |
| 3VDC to 5.5VDC | |
| 550 | |
| LM2853 |
This LM2853-3.3EVAL power management development kit from Texas Instruments is the best tool during the design phase. Its output produces a current of 3000 mA. This part has single output. It has a switching frequency of 550 KHz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
