| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| 3000 | |
| 3VDC to 5.5VDC | |
| 1500 | |
| LM2833XMY | |
| 30.48 | |
| 27.94 |
Using the LM2833XMYEVAL by Texas Instruments power management development kit makes it easy to control the power in your circuits. This part has single output. Its output produces a current of 3000 mA. It has a switching frequency of 1500 KHz. This product is 30.48 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
