| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.6 to 4.5 | |
| 2000 | |
| 3VDC to 5.5VDC | |
| 1600 | |
| LM2832XMY |
Make your circuit green by using this LM2832XMY EVAL power management development kit from Texas Instruments. This part has single output. Its output produces a current of 2000 mA. You can operate this at a switching frequency of 1600 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
