| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 2.15(Max) |
| Package Length | 2.45(Max) |
| PCB changed | 14 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 14 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

