The LM2776DBVR is a switched capacitor inverter that can be used to create a negative voltage rail from a single supply. The LM2776DBVR has a voltage input range of 2.7 V to 5.5 V and will produce the same voltage output, but with an opposite polarity, and can source up to 200 mA while maintaining this voltage. The efficiency of the LM2776DBVR is greater than 90%. It has a switching frequency of 2 MHz and does not require an external inductor. The LM2776DBVR requires only three external capacitors, includes an enable signal, and integrates current limit and thermal protection circuitry. Housed in an SOT-23 package, the LM2776DBVR has an operating temperature range of -40°C to 85°C.
Drawings/Package
Key Features
-
Up to 200-mA output current while retaining VIN output
-
Operating voltage range of 2.7 V to 5.5 V
-
Greater than 90% efficiency
-
No external inductor needed
-
Operating temperature range of -40°C to 85°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -2.7 to -5.5 | |
| 2.7 | |
| 5.5 | |
| 0.1(Typ) | |
| 200(Max) | |
| 2300 | |
| 90 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

