| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Inverting/Step Up |
| Output Type | Adjustable |
| Output Voltage (V) | -2 to -5.5|4 to 11 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.3 |
| Maximum Power Dissipation (mW) | 300 |
| Output Current (mA) | 10(Max) |
| Maximum Switching Frequency (kHz) | 6(Typ) |
| Efficiency (%) | 94(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |