| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Step Up/Step Down |
| Output Type | Adjustable |
| Output Voltage (V) | 5 to 11|1.8 to 11 |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 600 |
| Output Current (mA) | 20(Min) |
| Maximum Switching Frequency (kHz) | 80(Typ) |
| Efficiency (%) | 93(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |