| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2585S-ADJ | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 85 to 115 | |
| Yes | |
| 1 | |
| 11.52 to 12.48 | |
| 3 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 4 | |
| 11000 | |
| 100mV | |
| 100mV | |
| 93(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up LM2585S-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Use this part at voltages between 4 V and 40 V. With an adjustable output that has a voltage of 11.52 to 12.48 V, this is power management at its best. This converter is 93(typ) % efficient. Maintain a constant voltage level with a load regulation of 100mV and line regulation of 100mV. It has a switching frequency of 85 to 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

