| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 52 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 11.6 to 12.4 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 40 |
| Operating Supply Voltage Range (V) | 3.5 to 40 |
| Typical Switch Current (A) | 3 |
| Typical Quiescent Current (uA) | 10000 |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Efficiency (%) | 80(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| Pin Count | 6 |
| Lead Shape | Gull-wing |