| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.50 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 58 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 15 |
| Maximum Output Current (A) | 1 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 4 to 60 |
| Typical Quiescent Current (uA) | 10000 |
| Efficiency (%) | 88(Typ) |
| Maximum ESD Protection Voltage (kV) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| Pin Count | 6 |
| Lead Shape | Gull-wing |