| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 58 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 5000 | |
| 77(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 3.43 |
| Package Width | 6.35 |
| Package Length | 22.1(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

