onsemiLM2574N-ADJGDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 1.23 to 37 | |
| 0.5 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 77(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Adjust the voltage level of your devices with this step down LM2574N-ADJG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.75 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.23 to 37 V, this is power management at its best. This converter is 77(typ) % efficient. Its switching regulator has a frequency of 52(Typ) kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
