| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Positive Voltage |
| Fault Management | Auto-Restart|Latched Off |
| External FET | N-Channel |
| Number of Channels | 1 |
| Minimum Operating Supply Voltage (V) | 2.9 |
| Maximum Operating Supply Voltage (V) | 17 |
| Typical Circuit Breaker Threshold Voltage (mV) | 90 |
| Maximum Supply Current (mA) | 5.8(Typ) |
| External Sense Resistor | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |