| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Resonant Controller |
| Control Method | Current/Voltage |
| Topology | Flyback|Forward |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 222|578 |
| Maximum Duty Cycle (%) | 0(Min) |
| Rise Time (ns) | 17 |
| Output Current (mA) | 1200 |
| Fall Time (ns) | 18 |
| Operating Supply Voltage Range (V) | 8 to 14 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 14 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |