| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 10(Typ) | |
| 650 | |
| 12.5VDC to 48VDC | |
| 400 | |
| LM25017MR |
Using the LM25017MR-EVM by Texas Instruments power management development kit is essential for controlling the power levels of your circuit. Its output produces a current of 650 mA. This part has single output. You can operate this at a switching frequency of 400 KHz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
