| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1000 | |
| 6VDC to 42VDC | |
| 1000 | |
| LM25010 |
The LM25010EVAL by Texas Instruments power management development kit makes it easy to control the power in your design. Its output produces a current of 1000 mA. This part offers a switching frequency of 1000 KHz in order to work properly.
Dev Kit Description
The LM25010EVAL evaluation board provides the design engineer with a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5 V output over an input range of 6 V - 42 V. The circuit delivers load currents to 1A, with current limit set at ≊1.3A. The board is populated with all external components except R6 and C9-C11.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
