onsemiLM239DTBR2GLinear Comparators

Comparator Quad ±18V/36V 14-Pin TSSOP W T/R

Use this LM239DTBR2G comparator circuit from ON Semiconductor to get the larger of the two input signals. It has an open collector output. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    11 weeks
    • Price: $0.1696
    1. 2500+$0.1696

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.