STMicroelectronicsLM239DTLinear Comparators

Comparator Quad ±16V/32V 14-Pin SOIC T/R

Interface digital logic circuits using this LM239DT comparator circuit from STMicroelectronics into your circuit design. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a temperature range of -40 °C to 105 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.

Total In Stock: 1,029,220 parts

Regional Inventory: 104,220

    Total$0.22Price for 1

    104,220 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $0.2244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 4,220 parts
      • Price: $0.2244
    • (2500)

      Ships in 2 days

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 100,000 parts
      • Price: $0.0653
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 925,000 parts
      • Price: $0.2259

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.