Top Searched
onsemiLM239DR2GLinear Comparators
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| LM239DR2G | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 4 | |
| No | |
| 0.8um to 3um | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 3 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 2@5V | |
| 85 | |
| -25 | |
| 1000 | |
| Single|Dual | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
This LM239DR2G comparator circuit from ON Semiconductor outputs a digital or binary signal to indicate which input voltage or current signal is larger in your electronic circuit. It has an open collector output. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This comparator has a minimum operating temperature of -25 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

