Texas InstrumentsLM239AQDRG4Q1Linear Comparators

Comparator Quad R-R O/P ±18V/36V Automotive 14-Pin SOIC T/R

Differentiate between two input voltage signals and output the larger of the two with this specially engineered LM239AQDRG4Q1 comparator circuit from Texas Instruments. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes bipolar technology.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4539
    1. 2500+$0.4539
    2. 5000+$0.4493
    3. 10000+$0.4448
    4. 15000+$0.4404
    5. 20000+$0.4360
    6. 25000+$0.4316
    7. 30000+$0.4273
    8. 50000+$0.4230
    9. 100000+$0.4188

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.