| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Adjustable | |
| -1.2 to -37 | |
| 1.5 | |
| -40 | |
| -3 | |
| 3@1.5A | |
| -1.275 | |
| 0.02%/V | |
| 0.5% | |
| 24.8°C/W | |
| 3°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| -25 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Stable power is ideal for better processing this LDO LM237KCSE3 linear regulator developed by Texas Instruments will help do so. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least -4.2 V while not exceeding -40 V to effectively power your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. At a load regulation of 0.5% and line regulation of 0.02%/V your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 3@1.5A V. Its polarity is negative. This voltage regulation device has an operating temperature range of -25 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

