| Not Compliant | |
| EAR99 | |
| Active | |
| LM236H-2.5 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 2% | |
| 6mV | |
| 2.5 | |
| 10 | |
| -25 | |
| 85 | |
| Bulk | |
| Diameter | 5.56(Max) |
| Mounting | Through Hole |
| Package Height | 2.67(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this LM236H-2.5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.49 V, this is power management at its best. It has an initial accuracy of 1%. Users like the load regulation of 6mV. This voltage reference circuit supports shunt topology. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

